Fuse Block 600 A 1200V 1 Circuit Bolt Down Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P266A

DigiKey Part Number
2378-P266A-ND
Manufacturer
Manufacturer Product Number
P266A
Description
FUSE BLOCK,SEMICONDUCTOR,FOR USE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fuse Block 600 A 1200V 1 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
600 A
For Use With/Related Products
-
Fuse Type
Bolt Down
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹19,904.53000₹19,904.53
6₹16,151.61833₹96,909.71
12₹14,888.79333₹1,78,665.52
51₹12,540.91706₹6,39,586.77