
RLS30 | |
|---|---|
DigiKey Part Number | 2378-RLS30-ND |
Manufacturer | |
Manufacturer Product Number | RLS30 |
Description | RENEWABLE LINK 600V 30A RLS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | H | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.827" Dia x 5.000" L (21.00mm x 127.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹747.35000 | ₹747.35 |
| 5 | ₹619.68600 | ₹3,098.43 |
| 20 | ₹527.57250 | ₹10,551.45 |
| 60 | ₹464.19050 | ₹27,851.43 |
| 100 | ₹437.27530 | ₹43,727.53 |
| 260 | ₹390.79700 | ₹1,01,607.22 |
| 500 | ₹361.67536 | ₹1,80,837.68 |
| 1,000 | ₹332.97408 | ₹3,32,974.08 |