
SBS12 | |
|---|---|
DigiKey Part Number | 2378-SBS12-ND |
Manufacturer | |
Manufacturer Product Number | SBS12 |
Description | 600V 12A 1 3/8x13/32 FUSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500mA 600 VAC Fuse Cartridge Requires Holder |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.382" L (10.30mm x 35.10mm) |
Current Rating (Amps) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,392.75800 | ₹13,927.58 |