30A 250 VAC 160 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR30RID

DigiKey Part Number
2378-TR30RID-ND
Manufacturer
Manufacturer Product Number
TR30RID
Description
250V 30A TD RK5 FUSE SMARTSPOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
30A 250 VAC 160 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
30A
Voltage Rating - AC
250 VAC
Voltage Rating - DC
160 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
Indicating
Class
RK5
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.551" Dia x 2.008" L (14.00mm x 51.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,649.39000₹1,649.39
5₹1,368.34400₹6,841.72
10₹1,262.57700₹12,625.77
50₹1,046.46020₹52,323.01
100₹964.64280₹96,464.28
250₹865.57492₹2,16,393.73
500₹796.89498₹3,98,447.49
1,000₹733.13247₹7,33,132.47
Manufacturers Standard Package