
TRM1-1/4 | |
|---|---|
DigiKey Part Number | 2378-TRM1-1/4-ND |
Manufacturer | |
Manufacturer Product Number | TRM1-1/4 |
Description | FUSE,MIDGET,TIME DELAY,PC MOUNT, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.25A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Approval Agency CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case 5AG, 10mm x 38.1mm |
Fuse Type Cartridge | Size / Dimension 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
Current Rating (Amps) 1.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,885.15000 | ₹1,885.15 |
| 5 | ₹1,564.40600 | ₹7,822.03 |
| 10 | ₹1,443.35800 | ₹14,433.58 |
| 50 | ₹1,196.22860 | ₹59,811.43 |
| 100 | ₹1,102.61400 | ₹1,10,261.40 |
| 250 | ₹989.25512 | ₹2,47,313.78 |
| 500 | ₹910.65832 | ₹4,55,329.16 |
| 1,000 | ₹837.69089 | ₹8,37,690.89 |