
TRM1-4/10 | |
|---|---|
DigiKey Part Number | 2378-TRM1-4/10-ND |
Manufacturer | |
Manufacturer Product Number | TRM1-4/10 |
Description | FUSE,MIDGET,TIME DELAY,PC MOUNT, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.4A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.4A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | - | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.394" Dia x 1.496" L (10.00mm x 38.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,932.68000 | ₹1,932.68 |
| 5 | ₹1,603.54400 | ₹8,017.72 |
| 10 | ₹1,479.42100 | ₹14,794.21 |
| 50 | ₹1,226.06680 | ₹61,303.34 |
| 100 | ₹1,130.11320 | ₹1,13,011.32 |
| 250 | ₹1,013.90468 | ₹2,53,476.17 |
| 500 | ₹933.33234 | ₹4,66,666.17 |
| 1,000 | ₹858.52355 | ₹8,58,523.55 |