
TRM3-2/10 | |
|---|---|
DigiKey Part Number | 2378-TRM3-2/10-ND |
Manufacturer | |
Manufacturer Product Number | TRM3-2/10 |
Description | 250V 3 2/10A 1 1/2X13/32 MID T |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.2A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Approval Agency CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case 5AG, 10mm x 38.1mm |
Fuse Type Cartridge | Size / Dimension 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
Current Rating (Amps) 3.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,521.73000 | ₹1,521.73 |
| 5 | ₹1,262.85600 | ₹6,314.28 |
| 10 | ₹1,165.19800 | ₹11,651.98 |
| 50 | ₹965.85420 | ₹48,292.71 |
| 100 | ₹890.37360 | ₹89,037.36 |
| 250 | ₹798.99168 | ₹1,99,747.92 |
| 500 | ₹735.64196 | ₹3,67,820.98 |
| 1,000 | ₹676.83508 | ₹6,76,835.08 |
