
TRM5 | |
|---|---|
DigiKey Part Number | 2378-TRM5-ND |
Manufacturer | |
Manufacturer Product Number | TRM5 |
Description | 250V 5A 1 1/2X13/32 MID TD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case 5AG, 10mm x 38.1mm |
Fuse Type Cartridge | Size / Dimension 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,492.84000 | ₹1,492.84 |
| 5 | ₹1,238.81400 | ₹6,194.07 |
| 10 | ₹1,143.01900 | ₹11,430.19 |
| 50 | ₹947.44060 | ₹47,372.03 |
| 100 | ₹873.40440 | ₹87,340.44 |
| 250 | ₹783.77628 | ₹1,95,944.07 |
| 500 | ₹721.64544 | ₹3,60,822.72 |
| 1,000 | ₹663.96702 | ₹6,63,967.02 |
