
A2D400R | |
---|---|
DigiKey Part Number | 2378-A2D400R-ND |
Manufacturer | |
Manufacturer Product Number | A2D400R |
Description | 250V 400A RK1 TD FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 400A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK1 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 2.087" Dia x 8.622" L (53.00mm x 219.00mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹24,387.53000 | ₹24,387.53 |
5 | ₹20,211.95400 | ₹1,01,059.77 |
10 | ₹18,630.51900 | ₹1,86,305.19 |
50 | ₹15,388.11940 | ₹7,69,405.97 |