
TRS20RID | |
|---|---|
DigiKey Part Number | 2378-TRS20RID-ND |
Manufacturer | |
Manufacturer Product Number | TRS20RID |
Description | 600V 20A TD RK5 FUSE SMARTSPOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | RK5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.827" Dia x 5.000" L (21.00mm x 127.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,200.01000 | ₹3,200.01 |
| 5 | ₹2,655.05600 | ₹13,275.28 |
| 10 | ₹2,449.39400 | ₹24,493.94 |
| 50 | ₹2,028.95740 | ₹1,01,447.87 |
| 100 | ₹1,869.61870 | ₹1,86,961.87 |
| 250 | ₹1,676.53916 | ₹4,19,134.79 |
| 500 | ₹1,542.62714 | ₹7,71,313.57 |