
TRS40R | |
|---|---|
DigiKey Part Number | 2378-TRS40R-ND |
Manufacturer | |
Manufacturer Product Number | TRS40R |
Description | 600V 40A 5 1/2X1 1/16 TD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 40A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | RK5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.063" Dia x 5.472" L (27.00mm x 139.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,042.29000 | ₹5,042.29 |
| 5 | ₹4,183.12000 | ₹20,915.60 |
| 10 | ₹3,858.55300 | ₹38,585.53 |
| 50 | ₹3,194.65840 | ₹1,59,732.92 |
| 100 | ₹2,942.87910 | ₹2,94,287.91 |
| 250 | ₹2,637.67820 | ₹6,59,419.55 |