
US3J2 | |
|---|---|
DigiKey Part Number | 2378-US3J2-ND |
Manufacturer | |
Manufacturer Product Number | US3J2 |
Description | 30A J 2P ULTRASAFE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class J Fuses |
Mfr | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Holder |
Part Status Active | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 4/5" Dia x 2 1/4" L (20.7mm x 57.2mm) | Orientation Vertical |
Current Rating (Amps) 30 A | Termination Style Screw Terminal, Pressure Plate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,361.35000 | ₹10,361.35 |
| 6 | ₹8,411.43500 | ₹50,468.61 |
| 12 | ₹7,756.25917 | ₹93,075.11 |
| 51 | ₹6,539.09922 | ₹3,33,494.06 |
| 102 | ₹6,020.31804 | ₹6,14,072.44 |