
US3J2I | |
|---|---|
DigiKey Part Number | 2378-US3J2I-ND |
Manufacturer | |
Manufacturer Product Number | US3J2I |
Description | 30A J 2P ULTRASAFE W/IND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 4/5" Dia x 2 1/4" L (20.7mm x 57.2mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,121.63000 | ₹12,121.63 |
| 6 | ₹9,839.97500 | ₹59,039.85 |
| 12 | ₹9,072.74417 | ₹1,08,872.93 |
| 51 | ₹7,647.44608 | ₹3,90,019.75 |
| 102 | ₹7,039.84598 | ₹7,18,064.29 |