
30311R | |
|---|---|
DigiKey Part Number | 2378-30311R-ND |
Manufacturer | |
Manufacturer Product Number | 30311R |
Description | CC FUSE BLOCK 600V 30A 1P S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class CC | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,045.43000 | ₹2,045.43 |
| 5 | ₹1,696.73000 | ₹8,483.65 |
| 10 | ₹1,565.52500 | ₹15,655.25 |
| 50 | ₹1,297.33540 | ₹64,866.77 |
| 100 | ₹1,195.76280 | ₹1,19,576.28 |
| 250 | ₹1,072.74976 | ₹2,68,187.44 |
| 500 | ₹987.45476 | ₹4,93,727.38 |
| 1,000 | ₹910.34522 | ₹9,10,345.22 |