
60608R | |
|---|---|
DigiKey Part Number | 2378-60608R-ND |
Manufacturer | |
Manufacturer Product Number | 60608R |
Description | FUSE BLOCK,CLASS R SPRING REINFO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.813" Dia x 3.000" L (20.65mm x 76.20mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | Class R Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,607.25000 | ₹11,607.25 |
| 5 | ₹9,625.36800 | ₹48,126.84 |
| 10 | ₹8,875.87300 | ₹88,758.73 |
| 50 | ₹7,340.93220 | ₹3,67,046.61 |
| 100 | ₹6,758.02580 | ₹6,75,802.58 |