
A2D35R | |
|---|---|
DigiKey Part Number | 2378-A2D35R-ND |
Manufacturer | |
Manufacturer Product Number | A2D35R |
Description | 250V 35A RK1 TD FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 35A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK1 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 35A | Size / Dimension 0.827" Dia x 2.992" L (21.00mm x 76.00mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,813.17000 | ₹3,813.17 |
| 5 | ₹3,163.10600 | ₹15,815.53 |
| 10 | ₹2,918.02600 | ₹29,180.26 |
| 50 | ₹2,416.72300 | ₹1,20,836.15 |
| 100 | ₹2,226.67950 | ₹2,22,667.95 |
| 250 | ₹1,996.36468 | ₹4,99,091.17 |
| 500 | ₹1,836.59170 | ₹9,18,295.85 |