
A4J100 | |
|---|---|
DigiKey Part Number | 2378-A4J100-ND |
Manufacturer | |
Manufacturer Product Number | A4J100 |
Description | 600V 100A CLASS J FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 100A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class J |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 100A | Size / Dimension 1.142" Dia x 4.606" L (29.00mm x 117.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,537.36000 | ₹11,537.36 |
| 5 | ₹9,567.40600 | ₹47,837.03 |
| 10 | ₹8,822.47800 | ₹88,224.78 |
| 50 | ₹7,296.74340 | ₹3,64,837.17 |
| 100 | ₹6,717.46190 | ₹6,71,746.19 |