
A50P200-4 | |
|---|---|
DigiKey Part Number | 2378-A50P200-4-ND |
Manufacturer | |
Manufacturer Product Number | A50P200-4 |
Description | FUSE,FAST ACTING,NO BLOWN INDICA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 200A 500 VAC 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 450 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Approval Agency UR |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 100kA AC, 79kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 200A | Size / Dimension 1.220" Dia x 3.063" L (31.00mm x 92.20mm) |
Voltage Rating - AC 500 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,834.17000 | ₹15,834.17 |
| 5 | ₹13,127.85800 | ₹65,639.29 |
| 10 | ₹12,104.11600 | ₹1,21,041.16 |
| 50 | ₹10,006.18220 | ₹5,00,309.11 |
| 100 | ₹9,209.25550 | ₹9,20,925.55 |