600A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A50QS600-4

DigiKey Part Number
2378-A50QS600-4-ND
Manufacturer
Manufacturer Product Number
A50QS600-4
Description
500V 600A SEMICOND FUSE (A50Q
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
600A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
600A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
500 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 87kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
2.000" Dia x 4.468" L (50.80mm x 113.49mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹28,445.96000₹28,445.96
8₹22,308.14625₹1,78,465.17
12₹21,266.90917₹2,55,202.91
52₹17,861.71327₹9,28,809.09