
A6D80R | |
|---|---|
DigiKey Part Number | 2378-A6D80R-ND |
Manufacturer | |
Manufacturer Product Number | A6D80R |
Description | 600V 80A RK1 TD FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 80A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK1 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.339" Dia x 7.874" L (34.00mm x 200.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,868.87000 | ₹13,868.87 |
| 5 | ₹11,500.08400 | ₹57,500.42 |
| 10 | ₹10,603.82100 | ₹1,06,038.21 |
| 50 | ₹8,767.68440 | ₹4,38,384.22 |
| 100 | ₹8,070.35490 | ₹8,07,035.49 |