8A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6D8R

DigiKey Part Number
2378-A6D8R-ND
Manufacturer
Manufacturer Product Number
A6D8R
Description
600V 8A RK1 TD FUSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
8A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
RK1
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.811" Dia x 5.000" L (20.60mm x 127.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,915.56000₹4,915.56
5₹4,077.82000₹20,389.10
10₹3,761.54600₹37,615.46
50₹3,114.48120₹1,55,724.06
100₹2,869.06650₹2,86,906.65
250₹2,571.60560₹6,42,901.40
Manufacturers Standard Package