
A70P400-4 | |
|---|---|
DigiKey Part Number | 2378-A70P400-4-ND |
Manufacturer | |
Manufacturer Product Number | A70P400-4 |
Description | SC FUSE 700V 400A P BLADE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 400A 700 VAC 650 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 650 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.000" Dia x 5.079" L (50.80mm x 129.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33,538.57000 | ₹33,538.57 |