
A70QS350-4 | |
|---|---|
DigiKey Part Number | 2378-A70QS350-4-ND |
Manufacturer | |
Manufacturer Product Number | A70QS350-4 |
Description | FUSE,HIGH SPEED,NO BLOWN INDICAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 350A 700 VAC 700 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 350A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 700 VDC | |
Response Time | Fast Blow | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 5.079" L (38.10mm x 129.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32,909.57000 | ₹32,909.57 |
| 5 | ₹27,270.51000 | ₹1,36,352.55 |
| 10 | ₹25,134.12800 | ₹2,51,341.28 |