
AG15 | |
|---|---|
DigiKey Part Number | 2378-AG15-ND |
Manufacturer | |
Manufacturer Product Number | AG15 |
Description | 600V 15A CLASS G FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | - | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | G | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.311" L (10.30mm x 33.30mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,359.58000 | ₹1,359.58 |
| 8 | ₹1,068.26125 | ₹8,546.09 |
| 12 | ₹1,019.14417 | ₹12,229.73 |
| 52 | ₹858.95981 | ₹44,665.91 |
| 100 | ₹795.52890 | ₹79,552.89 |
| 252 | ₹713.26857 | ₹1,79,743.68 |
| 500 | ₹657.39554 | ₹3,28,697.77 |
| 1,000 | ₹604.91133 | ₹6,04,911.33 |