
ATDR8/10 | |
|---|---|
DigiKey Part Number | 2378-ATDR8/10-ND |
Manufacturer | |
Manufacturer Product Number | ATDR8/10 |
Description | CC TD FUSE 600V 8/10A ATDR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 800mA 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 800mA | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.409" Dia x 1.500" L (10.40mm x 38.10mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,094.59000 | ₹4,094.59 |
| 5 | ₹3,396.81600 | ₹16,984.08 |
| 10 | ₹3,133.37900 | ₹31,333.79 |
| 50 | ₹2,594.93200 | ₹1,29,746.60 |
| 100 | ₹2,390.75210 | ₹2,39,075.21 |
| 250 | ₹2,143.31900 | ₹5,35,829.75 |