
FSPDB3A | |
|---|---|
DigiKey Part Number | 2378-FSPDB3A-ND |
Manufacturer | |
Manufacturer Product Number | FSPDB3A |
Description | FINGER SAFE AL PDB (1)350 KCMI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 310 A 1500 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 8 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - #6AL; 2/0 - #14AL | |
Load Side Wire/Stud Size | 2 - #14AL | |
Voltage - Rated | 1500 V | |
Current Rating (Amps) | 310 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,133.86000 | ₹11,133.86 |
| 12 | ₹8,204.63917 | ₹98,455.67 |
| 27 | ₹7,636.35111 | ₹2,06,181.48 |
| 51 | ₹7,288.57039 | ₹3,71,717.09 |
| 102 | ₹6,988.97745 | ₹7,12,875.70 |





