
GSA12 | |
|---|---|
DigiKey Part Number | 2378-GSA12-ND |
Manufacturer | |
Manufacturer Product Number | GSA12 |
Description | FUSE,MIDGET,TIME DELAY,CERAMIC,P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Slow Blow |
Packaging Box | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 35A |
Mounting Type Requires Holder | Approval Agency CSA, UL, UR |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹526.50000 | ₹526.50 |
| 5 | ₹436.29600 | ₹2,181.48 |
| 10 | ₹402.65700 | ₹4,026.57 |
| 50 | ₹333.97860 | ₹16,698.93 |
| 100 | ₹308.03560 | ₹30,803.56 |
| 250 | ₹276.63940 | ₹69,159.85 |
| 500 | ₹254.90098 | ₹1,27,450.49 |
| 1,000 | ₹234.73553 | ₹2,34,735.53 |