
HSJ200 | |
|---|---|
DigiKey Part Number | 2378-HSJ200-ND |
Manufacturer | |
Manufacturer Product Number | HSJ200 |
Description | 600V 200A CLASS J HS FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 200A 600 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class J |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 200A | Size / Dimension 1.614" Dia x 5.748" L (41.00mm x 146.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,454.57000 | ₹26,454.57 |
| 5 | ₹21,925.17400 | ₹1,09,625.87 |
| 10 | ₹20,209.99300 | ₹2,02,099.93 |
| 50 | ₹16,693.24680 | ₹8,34,662.34 |