
M403 | |
|---|---|
DigiKey Part Number | 2378-M403-ND |
Manufacturer | |
Manufacturer Product Number | M403 |
Description | IEC UL508 SWITCH 40A 3P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 40A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,029.72000 | ₹9,029.72 |
| 5 | ₹7,489.35800 | ₹37,446.79 |
| 10 | ₹6,906.94600 | ₹69,069.46 |
| 50 | ₹5,714.44500 | ₹2,85,722.25 |
| 100 | ₹5,261.78480 | ₹5,26,178.48 |