2 Pole Power Stud Terminal Block 175 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPDB63132

DigiKey Part Number
2378-MPDB63132-ND
Manufacturer
Manufacturer Product Number
MPDB63132
Description
PWR DIS BLK AL MINI 175A 2P 4
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2 Pole Power Stud Terminal Block 175 A 1000 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
4
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Line Side Connection Type
Stud
Series
Load Side Connection Type
Stud
Packaging
Box
Line Side Wire/Stud Size
1/0 - #14CU; 2/0 - #14AL
Part Status
Active
Load Side Wire/Stud Size
4-14 AWG AL; 6-14 AWG CU
Type
Power Stud Terminal Block
Voltage - Rated
1000 V
Number of Poles
2
Current Rating (Amps)
175 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹8,011.20000₹8,011.20
6₹6,504.69333₹39,028.16
12₹5,998.61583₹71,983.39
51₹5,058.90353₹2,58,004.08
102₹4,658.53255₹4,75,170.32