3 Pole Power Distribution Block 175 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPDB67593

DigiKey Part Number
2378-MPDB67593-ND
Manufacturer
Manufacturer Product Number
MPDB67593
Description
POWER DISTRIBUTION BLOCK,OPEN ST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3 Pole Power Distribution Block 175 A 1000 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
10
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
2/0 - #14CU/AL
Part Status
Active
Load Side Wire/Stud Size
6 - #14CU/AL
Type
Power Distribution Block
Voltage - Rated
1000 V
Number of Poles
3
Current Rating (Amps)
175 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹23,501.51000₹23,501.51
6₹19,067.56333₹1,14,405.38
10₹17,956.66300₹1,79,566.63
50₹14,834.93160₹7,41,746.58