
STXH240S05 | |
|---|---|
DigiKey Part Number | 2378-STXH240S05-ND |
Manufacturer | |
Manufacturer Product Number | STXH240S05 |
Description | SPD TYPE 1 300VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 300VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 1 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 300VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 1 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Visual Life Indicator | |
Mounting Type | Free Hanging | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,047.33000 | ₹18,047.33 |
| 5 | ₹14,961.75800 | ₹74,808.79 |
| 10 | ₹13,794.13700 | ₹1,37,941.37 |
| 50 | ₹11,400.93440 | ₹5,70,046.72 |