
TR100RID | |
|---|---|
DigiKey Part Number | 2378-TR100RID-ND |
Manufacturer | |
Manufacturer Product Number | TR100RID |
Description | 250V 100A TD RK5 FUSE SMARTSPO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 100A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 100A | Package / Case Cylindrical, Blade Terminals |
Voltage Rating - AC 250 VAC | Size / Dimension 1.063" Dia x 5.866" L (27.00mm x 149.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,689.94000 | ₹5,689.94 |