
TR10R | |
|---|---|
DigiKey Part Number | 2378-TR10R-ND |
Manufacturer | |
Manufacturer Product Number | TR10R |
Description | 250V 10A 2X9/16 RK5 TD FU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10A 250 VAC 160 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 160 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | RK5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.551" Dia x 2.008" L (14.00mm x 51.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,885.15000 | ₹1,885.15 |
| 5 | ₹1,564.22000 | ₹7,821.10 |
| 10 | ₹1,443.26500 | ₹14,432.65 |
| 50 | ₹1,196.09820 | ₹59,804.91 |
| 100 | ₹1,102.50220 | ₹1,10,250.22 |
| 250 | ₹989.15820 | ₹2,47,289.55 |
| 500 | ₹910.56886 | ₹4,55,284.43 |
| 1,000 | ₹837.60329 | ₹8,37,603.29 |