
TR350R | |
|---|---|
DigiKey Part Number | 2378-TR350R-ND |
Manufacturer | |
Manufacturer Product Number | TR350R |
Description | 250V 350A 8 5/8X2 1/10 TD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 350A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 350A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 2.087" Dia x 8.622" L (53.00mm x 219.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,038.72000 | ₹20,038.72 |
| 5 | ₹16,611.89600 | ₹83,059.48 |
| 10 | ₹15,314.56000 | ₹1,53,145.60 |
| 50 | ₹12,655.47880 | ₹6,32,773.94 |