
TRS600RID | |
|---|---|
DigiKey Part Number | 2378-TRS600RID-ND |
Manufacturer | |
Manufacturer Product Number | TRS600RID |
Description | 600V 600A TD RK5 FUSE SMARTSPO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 600A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Current Rating (Amps) 600A | Package / Case Cylindrical, Blade Terminals |
Voltage Rating - AC 600 VAC | Size / Dimension 3.150" Dia x 13.386" L (80.00mm x 340.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47,642.27000 | ₹47,642.27 |