
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.157" (4.00mm) | |
Length | 0.236" (6.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | GT-HP-T4UF, GT-HC-T4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,192.78000 | ₹1,192.78 |