
110098520067 | |
|---|---|
DigiKey Part Number | 1849-110098520067-ND |
Manufacturer | |
Manufacturer Product Number | 110098520067 |
Description | VZE-E05 24-110VUC 1,5S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Signal ON-OFF-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 1.5 Sec Delay 0.8A @ 600VAC/DC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | Signal ON-OFF-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 1.5 Sec | |
Contact Rating @ Voltage | 0.8A @ 600VAC/DC | |
Voltage - Supply | 24 ~ 110VAC/DC | |
Termination Style | Wire Leads | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹4,020.51000 | ₹40,205.10 |