
110195 | |
|---|---|
DigiKey Part Number | 1849-110195-ND |
Manufacturer | |
Manufacturer Product Number | 110195 |
Description | ETHERNETDEVICE SWITCH EDS-205 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Network Switch 5 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 12 ~ 48VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25,812.52000 | ₹25,812.52 |
| 10 | ₹22,198.30300 | ₹2,21,983.03 |
| 25 | ₹21,296.20640 | ₹5,32,405.16 |