
1502200200-E | |
|---|---|
DigiKey Part Number | 1849-1502200200-E-ND |
Manufacturer | |
Manufacturer Product Number | 1502200200-E |
Description | OPDAT PA LCD/SCS/E2S LEER 24GR |
Customer Reference | |
Detailed Description | Modular Panel 12 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | - |