
1401106113KE | |
|---|---|
DigiKey Part Number | 1849-1401106113KE-ND |
Manufacturer | |
Manufacturer Product Number | 1401106113KE |
Description | RJ45 INDUSTRY TERMINAL RAIL TS35 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | 45° Angle | |
Termination | IDC | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Zinc Die Cast | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,274.44000 | ₹4,274.44 |
| 10 | ₹3,633.04300 | ₹36,330.43 |
| 25 | ₹3,405.68720 | ₹85,142.18 |
| 50 | ₹3,243.24560 | ₹1,62,162.28 |
| 100 | ₹3,088.57540 | ₹3,08,857.54 |
| 250 | ₹2,895.49404 | ₹7,23,873.51 |