2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
ASP0460222
ASP0460222
One-Piece and Two-Piece Spring Clamp Terminal Blocks

ASP0460222

DigiKey Part Number
1849-1091-ND
Manufacturer
Manufacturer Product Number
ASP0460222
Description
TERM BLOCK PLUG 2POS 5.08MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1mm²
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
-
Features
Lever Actuated, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA46), Nylon 4/6
Contact Tail Length
-
Insulation Height
0.610" (15.49mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,963
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹205.94000₹205.94
10₹148.25900₹1,482.59
25₹129.19320₹3,229.83
50₹117.00440₹5,850.22
100₹106.72590₹10,672.59
250₹95.87348₹23,968.37
500₹89.47534₹44,737.67
1,000₹84.38272₹84,382.72
5,000₹76.39239₹3,81,961.95
Manufacturers Standard Package