
4884-454G | |
|---|---|
DigiKey Part Number | 473-1156-ND |
Manufacturer | |
Manufacturer Product Number | 4884-454G |
Description | SOLDER RA 63/37 .025" 1 LBS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 22 AWG, 23 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Flux Type Rosin Activated (RA) |
Manufacturer MG Chemicals | Wire Gauge 22 AWG, 23 SWG |
Series | Process Leaded |
Packaging Spool | Form Spool, 1 lb (454 g) |
Part Status Active | Shelf Life 60 Months |
Type Wire Solder | Shelf Life Start Date of Manufacture |
Composition Sn63Pb37 (63/37) | Storage/Refrigeration Temperature 50°F ~ 86°F (10°C ~ 30°C) |
Diameter 0.025" (0.64mm) | Weight 1 lb (453.59 g) |
Melting Point 361°F (183°C) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,942.36000 | ₹6,942.36 |
| 5 | ₹5,982.35400 | ₹29,911.77 |
| 10 | ₹5,610.26300 | ₹56,102.63 |
| 25 | ₹5,152.66400 | ₹1,28,816.60 |
| 50 | ₹4,830.50140 | ₹2,41,525.07 |
| 100 | ₹4,527.55360 | ₹4,52,755.36 |
