Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 14 AWG, 16 SWG Spool, 8 oz (227g), 1/2 lb
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4888-227G

DigiKey Part Number
473-1127-ND
Manufacturer
Manufacturer Product Number
4888-227G
Description
SOLDER RA 63/37 .062" 1/2 LBS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 14 AWG, 16 SWG Spool, 8 oz (227g), 1/2 lb
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.062" (1.57mm)
Melting Point
361°F (183°C)
Flux Type
Rosin Activated (RA)
Wire Gauge
14 AWG, 16 SWG
Process
Leaded
Form
Spool, 8 oz (227g), 1/2 lb
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Digi-Key Storage
-
Shipping Info
-
Weight
0.5 lb (226.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹4,057.32000₹4,057.32
5₹3,496.89800₹17,484.49
10₹3,279.86800₹32,798.68
25₹3,012.88960₹75,322.24
50₹2,825.04540₹1,41,252.27
100₹2,648.45790₹2,64,845.79