4897-454G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4897-454G

DigiKey Part Number
473-1163-ND
Manufacturer
Manufacturer Product Number
4897-454G
Description
SOLDER RA 60/40 .050" 1 LB
Customer Reference
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 16 AWG, 18 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Spool
Part Status
Obsolete
Type
Wire Solder
Composition
Sn60Pb40 (60/40)
Diameter
0.050" (1.27mm)
Melting Point
361 ~ 376°F (183 ~ 191°C)
Flux Type
Rosin Activated (RA)
Wire Gauge
16 AWG, 18 SWG
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
60 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Weight
1 lb (453.59 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.