
532 | |
|---|---|
DigiKey Part Number | 532MG-ND |
Manufacturer | |
Manufacturer Product Number | 532 |
Description | PCB COPPER CLAD 1/16" 2-SIDE |
Customer Reference | |
Detailed Description | Proto Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | - | |
Size / Dimension | - | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |