
551 | |
|---|---|
DigiKey Part Number | 551-ND |
Manufacturer | |
Manufacturer Product Number | 551 |
Description | PROTO BOARD COPPER CLAD 6" X 6" |
Customer Reference | |
Detailed Description | Proto Board Copper Clad FR4, Double Sided, 1/2 oz. 6.00" x 6.00" (152.4mm x 152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | Copper Clad, Positive Sensitized | |
Size / Dimension | 6.00" x 6.00" (152.4mm x 152.4mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | Copper Clad FR4, Double Sided, 1/2 oz. |

