
810-500 | |
|---|---|
DigiKey Part Number | 473-1182-ND |
Manufacturer | |
Manufacturer Product Number | 810-500 |
Description | SWAB SNGL HEAD SYNTH CHAMOIS |
Customer Reference | |
Detailed Description | Swab, Single Head Synthetic Chamois Tip 4.00" (101.6mm) 500 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Swab, Single Head | |
Tip Material | Synthetic Chamois | |
Handle Material | - | |
Features | Lint Free | |
Handle Length | 3.00" (76.2mm) | |
Quantity | 500 |
