Image for 812-1000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

812-1000

DigiKey Part Number
812-1000-ND
Manufacturer
Manufacturer Product Number
812-1000
Description
SWAB SNGL HEAD FOAM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Swab, Single Head Foam, Cotton Tip 6.00" (152.4mm) 1000 PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
-
Packaging
Bulk
Part Status
Active
Type
Swab, Single Head
Tip Material
Foam, Cotton
Handle Material
Birch
Features
Shred Resistant
Handle Length
6.00" (152.4mm)
Quantity
1000
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹31,421.39000₹31,421.39
Manufacturers Standard Package