
8327GF41-50CC | |
|---|---|
DigiKey Part Number | 473-8327GF41-50CC-ND |
Manufacturer | |
Manufacturer Product Number | 8327GF41-50CC |
Description | THERMAL GAP FILL LIQUID SILICONE |
Customer Reference | |
Detailed Description | Thermal Silicone Gap Filler 50 ml Cartridges |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Silicone Gap Filler | |
Size / Dimension | 50 ml Cartridges | |
Usable Temperature Range | - | |
Color | Blue | |
Thermal Conductivity | 4.10W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 14°F ~ 104°F (-10°C ~ 40°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Shipped from DigiKey | |
Digi-Key Storage | Room Temperature |